NTN 4T-M12649 Single Row Tapered Roller 21.43 mm ID Roller Bearing, 34.5 mm OD
- RS Stock No.:
- 453-872
- Mfr. Part No.:
- 4T-M12649
- Manufacturer:
- NTN
Subtotal (1 unit)*
€12.78
(exc. VAT)
€15.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.78 |
*price indicative
- RS Stock No.:
- 453-872
- Mfr. Part No.:
- 4T-M12649
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 21.43mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-M12649 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Outside Diameter | 34.5mm | |
| Static Load Rating | 39kN | |
| Bearing Dynamic Load Rating | 42kN | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 21.43mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Series 4T-M12649 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Outside Diameter 34.5mm | ||
Static Load Rating 39kN | ||
Bearing Dynamic Load Rating 42kN | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal functionality in diverse applications. This product is designed to accommodate both axial and radial loads, making it exceptionally versatile. With its pressed steel cage, it ensures durability while operating under significant stress. The thoughtfully crafted internal and external diameters facilitate flawless performance, providing users with confidence in various operational environments. This bearing is manufactured by a reputable brand, embodying reliability and efficiency in a compact form. Its dynamic and static load ratings further underscore its capability to perform under demanding conditions, ensuring longevity and reduced maintenance needs.
Static load rating ensures stability under fixed conditions
Compact design optimises space without compromising performance
Versatile application across industries for increased flexibility
Enhanced reliability through extensive engineering expertise
Related links
- NTN 4T-M12649/M12610 Single Row Tapered Roller 21.43 mm ID Roller Bearing, 50.005 mm OD
- Timken M12649/M12610 Taper 21.43 mm ID Roller Bearing, 50 mm OD
- NTN 4T-26882 Single Row Tapered Roller 41.28 mm ID Roller Bearing, 59.5 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
