NTN 4T-07204 Single Row Tapered Roller Roller Bearing, 51.994 mm OD
- RS Stock No.:
- 453-881
- Mfr. Part No.:
- 4T-07204
- Manufacturer:
- NTN
Subtotal (1 unit)*
€12.26
(exc. VAT)
€15.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.26 |
*price indicative
- RS Stock No.:
- 453-881
- Mfr. Part No.:
- 4T-07204
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Cup Width | 12.7mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-07204 | |
| Outside Diameter | 51.994mm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Cup Width 12.7mm | ||
Number of Rows 1 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Material Case Carburised Steel | ||
Series 4T-07204 | ||
Outside Diameter 51.994mm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide superior performance in demanding applications. This product is designed with precision to facilitate optimal load distribution and minimise friction, ensuring smooth operation across various machinery. With a meticulous construction, it addresses the needs of industries requiring reliable solutions. The robust design not only enhances durability but also extends service life, making it an ideal choice for those seeking efficiency and reliability. Moreover, this bearing model offers exceptional compatibility with multiple configurations, making it versatile for a wide range of uses. Its compact form factor without compromising on strength demonstrates a perfect blend of engineering excellence and practicality.
Engineered for efficient load distribution and reduced friction
Designed for versatility across various machinery applications
Constructed to enhance durability and extend service life
Compact design that maintains strength and reliability
Ideal for industries requiring reliable and high-performance solutions
Related links
- NTN 4T-07098/07204 Taper Roller 24.98 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-07100S/07204 Taper Roller 25.4 mm ID Roller Bearing, 51.994 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
