NTN NA4832 160 mm ID Roller Bearing Needle Roller, Machined-ring, 200 mm OD
- RS Stock No.:
- 454-046
- Mfr. Part No.:
- NA4832
- Manufacturer:
- NTN
Subtotal (1 unit)*
€636.58
(exc. VAT)
€782.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €636.58 |
*price indicative
- RS Stock No.:
- 454-046
- Mfr. Part No.:
- NA4832
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 1500rpm | |
| Outside Diameter | 200mm | |
| Bearing Material | High Carbon Chrome Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 2300rpm | |
| Limiting Speed | 2300rpm | |
| Series | NA4832 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 160kN | |
| Static Load Rating | 425kN | |
| Race Type | Machine-Ring Needle Roller Bearing with Inner Ring | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 1500rpm | ||
Outside Diameter 200mm | ||
Bearing Material High Carbon Chrome Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Maximum Speed - Oil 2300rpm | ||
Limiting Speed 2300rpm | ||
Series NA4832 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 160kN | ||
Static Load Rating 425kN | ||
Race Type Machine-Ring Needle Roller Bearing with Inner Ring | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing represents a blend of precision engineering and high-performance capability, making it an essential component for various applications. Designed with a machined-ring and an inner ring, it ensures excellent load-carrying capacity alongside reduced friction. The unique design incorporates double-side ribs that enhance stability and durability, ultimately contributing to longer service life. This product is ideal for machinery requiring reliable performance within stringent operating conditions. With the ability to accommodate dynamic and static loads effectively, it is suited for both grease and oil lubrication, making it versatile in its application.
Versatile lubrication options accommodate different environments
Constructed to withstand extreme temperatures
Optimised radial clearance class for improved operation
Compact design contributing to space-saving installations
Durable rolling element material for longevity
Related links
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NA4822 110 mm ID Roller Bearing Needle Roller 140 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
- NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller 39 mm OD
- NTN NA4926 130 mm ID Roller Bearing Needle Roller 180 mm OD
- NTN NK8/12T2+1R5X8X12 5 mm ID Roller Bearing Needle Roller 15 mm OD
