NTN 23130EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-086
- Mfr. Part No.:
- 23130EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,115.53
(exc. VAT)
€1,372.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,115.53 |
*price indicative
- RS Stock No.:
- 454-086
- Mfr. Part No.:
- 23130EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Bore Type | Taper | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Limiting Speed | 2600rpm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 2000rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Series | 231 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 1060kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 250mm | |
| Static Load Rating | 1350kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Bore Type Taper | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Limiting Speed 2600rpm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 2000rpm | ||
Maximum Speed - Oil 2600rpm | ||
Series 231 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 1060kN | ||
Internal Clearance C3 | ||
Outside Diameter 250mm | ||
Static Load Rating 1350kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to accommodate heavy radial loads and moderate axial loads in both directions. Ideal for various applications, this bearing offers exceptional durability and reliability, ensuring optimal performance in demanding environments. Crafted with precision, it features an internal diameter of 150 mm, making it suitable for a wide range of machinery. With a robust design and high-quality materials, it guarantees longevity and efficiency during operation. The compatibility with associated sleeve references enhances its versatility, making it a superior choice for your equipment needs. Experience a significant reduction in maintenance costs and downtime, thanks to its advanced engineering and unparalleled performance capabilities.
Designed for heavy radial loads and moderate axial loads
Highly durable construction for enhanced longevity
Specially engineered to reduce maintenance intervals
Compatible with associated sleeve references for versatility
Optimised to operate efficiently in extreme temperatures
Incorporates advanced materials for superior performance
Offers a high dynamic load capacity for demanding applications
Sufficient lubrication holes ensure consistent performance
Related links
- NTN 23130EMKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EAW33C3 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EMW33 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EMKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33C3 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23228EAKW33 Taper 140 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23130CE4 Round 150 mm ID Spherical Roller Bearing, 250 mm OD
