NTN 23130EMW33 150 mm ID Spherical Roller Bearing, 250 mm OD
- RS Stock No.:
- 454-091
- Mfr. Part No.:
- 23130EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,413.14
(exc. VAT)
€1,738.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,413.14 |
*price indicative
- RS Stock No.:
- 454-091
- Mfr. Part No.:
- 23130EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 80mm | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 1060kN | |
| Series | EMW33 | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Outside Diameter | 250mm | |
| Limiting Speed | 2600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1350kN | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 80mm | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 1060kN | ||
Series EMW33 | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 2000rpm | ||
Outside Diameter 250mm | ||
Limiting Speed 2600rpm | ||
Internal Clearance CN | ||
Static Load Rating 1350kN | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a vital component characterised by its exceptional load-bearing capabilities and robust design. Engineered for reliability, this model is adept at managing both radial and axial loads, making it an ideal choice for diverse industrial applications. Its precision manufacturing ensures a long service life, while the thoughtful design features, such as lubrication holes and a well-calibrated clearance class, contribute to smooth operation even under high-stress conditions. This bearing is particularly suitable for environments where equipment efficiency is paramount, providing peace of mind and reduced maintenance costs. The integration of advanced materials like 100CrMo7 demonstrates a commitment to quality, ensuring optimal performance and durability across various temperatures and operational settings.
Offers exceptional dynamic and static load capacities for reliable performance
Designed with multiple lubrication holes to enhance maintenance ease
Features a robust internal diameter that maintains structural integrity
Constructed with high-grade materials to resist wear and fatigue
Incorporates specific dimensions tailored for various mechanical applications
Allows for effective heat dissipation during operation, enabling high-speed applications
Optimised for both low and high-temperature environments, ensuring versatility
Backed by a manufacturer renowned for engineering excellence and quality assurance
Related links
- NTN 23130EMKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EAW33C3 150 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 23130EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 24130EAW33 Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Cylindrical 150 mm ID Spherical Roller Bearing, 250 mm OD
- NSK 23130CE4 Round 150 mm ID Spherical Roller Bearing, 250 mm OD
- SNR 29330E Round 150 mm ID Spherical Roller Bearing, 250 mm OD
