NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-293
- Mfr. Part No.:
- 22222EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€612.00
(exc. VAT)
€752.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.00 |
*price indicative
- RS Stock No.:
- 454-293
- Mfr. Part No.:
- 22222EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 643kN | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 22222EMW33 | |
| Limiting Speed | 4100rpm | |
| Dynamic Load Rating | 602kN | |
| Outside Diameter | 200mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 643kN | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 22222EMW33 | ||
Limiting Speed 4100rpm | ||
Dynamic Load Rating 602kN | ||
Outside Diameter 200mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing boasts exceptional design versatility, making it an ideal choice for various industrial applications. This robust model is engineered to accommodate both radial and axial loads, ensuring reliability under demanding conditions. Its superior construction features an inner and outer ring that can endure extreme temperature variations, making it well-suited for environments where precision and durability are paramount. The product also incorporates multiple lubrication holes, enhancing maintenance efficiency and thus prolonging its operational lifespan. Additionally, its unique profile allows for an optimal fit within corresponding machinery, thereby reducing the risk of premature wear and failure. With unmatched performance characteristics, this bearing is engineered for excellence.
Designed with an internal diameter of 110 mm for enhanced fitment
Incorporates multiple lubrication holes for improved maintenance access
Constructed to perform effectively at temperatures ranging from -40 °C to 200 °C
Features superior radial load handling capabilities to ensure stability under pressure
Engineered from high-quality materials for longevity and durability in harsh environments
Developed with a specific focus on reducing friction and operational noise
Offers easy installation owing to its precise messaging in dimensions
Includes a comprehensive warranty for added peace of mind
Related links
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
