NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-294
- Mfr. Part No.:
- 22222EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€612.00
(exc. VAT)
€752.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €612.00 |
*price indicative
- RS Stock No.:
- 454-294
- Mfr. Part No.:
- 22222EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 53mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 4100rpm | |
| Series | 22222EMW33C3 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 602kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 643kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 53mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 4100rpm | ||
Series 22222EMW33C3 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 602kN | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Static Load Rating 643kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents the pinnacle of engineered precision and reliability. Designed to accommodate heavy radial loads, it excels in various challenging applications, ensuring enhanced performance even under the most demanding conditions. The robust structure and high-quality materials used in its construction provide durability and long operational life. Ideal for industrial machinery, it guarantees unmatched efficiency and lower operational costs while maintaining superior performance over extended periods. This bearing is an optimal choice for those seeking a reliable solution for their mechanical needs, offering excellent load-carrying capacity and stability. With its combination of advanced design and exceptional specifications, this bearing stands out as a trusted component for ensuring machinery operates smoothly and effectively.
Engineered for heavy radial loads and enduring performance
Resistant to temperature fluctuations, operating effectively in extreme conditions
Enhanced durability promotes lower maintenance requirements
Designed for optimal stiffness, providing consistent operational stability
Manufactured with high-grade materials for long-lasting reliability
Environmentally friendly operation due to reduced energy consumption
Efficient lubrication design ensures prolonged bearing life
Versatile application across various industrial sectors
Related links
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
