NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-548
- Mfr. Part No.:
- 23222EMKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€681.58
(exc. VAT)
€838.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €681.58 |
*price indicative
- RS Stock No.:
- 454-548
- Mfr. Part No.:
- 23222EMKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 752kN | |
| Series | 232 Sries | |
| Internal Clearance | CN | |
| Static Load Rating | 869kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3000rpm | |
| Limiting Speed | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Outside Diameter | 200mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Brass | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 752kN | ||
Series 232 Sries | ||
Internal Clearance CN | ||
Static Load Rating 869kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3000rpm | ||
Limiting Speed 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Outside Diameter 200mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance and reliability in various industrial applications. Designed to accommodate heavy radial loads, it ensures excellent durability and stability, making it an ideal choice for demanding environments. The robust construction and precise dimensions provide exceptional alignment and reduced friction, thereby enhancing operational efficiency. Designed by experts, it guarantees top-notch quality, assuring users of a long service life and reduced maintenance needs. Whether for machinery or heavy equipment, this bearing stands out with impressive specifications that address the toughest challenges in motion.
Engineered to accommodate high radial loads with precision
Offers excellent durability in demanding operating conditions
Features a dynamic load capacity tailored for high-performance applications
Designed for easy installation and integration into various systems
Optimised for reduced friction, enhancing overall efficiency
Manufactured with high-quality materials to ensure longevity
Designed to maintain performance across a wide temperature range
Related links
- NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
