NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-546
- Mfr. Part No.:
- 23222EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€639.80
(exc. VAT)
€786.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.80 |
*price indicative
- RS Stock No.:
- 454-546
- Mfr. Part No.:
- 23222EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 752kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | CN | |
| Static Load Rating | 869kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23222EAW33 | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 3000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 752kN | ||
Outside Diameter 200mm | ||
Internal Clearance CN | ||
Static Load Rating 869kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23222EAW33 | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 3000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are expertly designed for high-performance applications, ensuring durability and reliability in demanding conditions. With a robust internal diameter of 110 mm and an external diameter of 200 mm, this bearing is engineered to accommodate substantial radial loads while maintaining optimal function. Its intricate features, such as a dynamic load capacity of 752 kN and a static load capacity of 869 kN, demonstrate its capability for heavy-duty tasks. Designed with a focus on longevity, this product excels in both operational and environmental extremes, boasting a maximum operating temperature of 200 °C and a minimum of -40 °C. Whether in manufacturing or engineering, this component is built to withstand the rigours of industry applications without compromising performance.
Engineered for exceptional durability and long service life
Designed to manage heavy radial loads effectively
Optimised clearance class ensures efficient operation
Enhanced design allows for various operating temperatures
Constructed from high-quality materials for increased reliability
Adaptable for a range of industrial applications
Features lubrication holes for improved maintenance
Lightweight yet robust construction facilitates efficient performance
Related links
- NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
