NTN 23222EAW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-547
- Mfr. Part No.:
- 23222EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€639.80
(exc. VAT)
€786.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.80 |
*price indicative
- RS Stock No.:
- 454-547
- Mfr. Part No.:
- 23222EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 752kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 869kN | |
| Limiting Speed | 3000rpm | |
| Series | 232 Sries | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Oil | 3000rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Dynamic Load Rating 752kN | ||
Outside Diameter 200mm | ||
Internal Clearance C3 | ||
Static Load Rating 869kN | ||
Limiting Speed 3000rpm | ||
Series 232 Sries | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Oil 3000rpm | ||
Maximum Speed - Grease 2300rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to handle heavy radial loads and considerable axial loads in both directions. Its robust construction ensures longevity and reliability in various industrial applications, making it an essential component for machinery requiring superior performance. With a meticulously engineered internal clearance and high-quality materials, this product stands out in terms of operational efficiency and durability. Ideal for use in challenging environments, it promotes smooth and effective performance under load while minimising maintenance needs.
Features a dynamic load rating that enhances its operational capabilities
Designed with a static load rating to ensure stability under heavy loads
Incorporates a fatigue limit load that sustains reliability over extended periods
Utilises advanced material technology to improve wear resistance
Enables efficient lubrication with strategically placed holes
Offers a low minimum operating temperature for flexibility in diverse conditions
Supports a maximum operating temperature that enhances performance in high-heat environments
Features a compact design allowing for easy installation in tight spaces
Related links
- NTN 23222EMKW33 Taper 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMW33C3 Cylindrical 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33C3 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EMW33 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23222EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22222EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 200 mm OD
