NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-563
- Mfr. Part No.:
- 23226EAKW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€994.59
(exc. VAT)
€1,223.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €994.59 |
*price indicative
- RS Stock No.:
- 454-563
- Mfr. Part No.:
- 23226EAKW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | 100Crmo7 | |
| Outside Diameter | 230mm | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 958kN | |
| Maximum Speed - Grease | 1900rpm | |
| Maximum Speed - Oil | 2600rpm | |
| Series | 23226EAKW33C3 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Static Load Rating | 1130kN | |
| Bearing Material | Through Hardened Steel | |
| Internal Clearance | C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material 100Crmo7 | ||
Outside Diameter 230mm | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 958kN | ||
Maximum Speed - Grease 1900rpm | ||
Maximum Speed - Oil 2600rpm | ||
Series 23226EAKW33C3 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Static Load Rating 1130kN | ||
Bearing Material Through Hardened Steel | ||
Internal Clearance C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to deliver exceptional performance under demanding conditions, making it a reliable choice for various industrial applications. Engineered with precision, this component offers enhanced durability and load-bearing capabilities, ensuring smooth operation within machinery. With its robust construction and high-quality materials, this bearing is perfectly suited for applications requiring extended service life and minimal maintenance. The thoughtful design incorporates multiple lubrication holes and a radial clearance class that optimises functionality, contributing to a more efficient performance over time. It is an excellent investment for those seeking a product that maintains operational integrity even in challenging environments.
Optimised for dynamic load situations to ensure peak performance
Constructed with high-grade materials for longevity and reliability
Specialised design reduces maintenance needs and downtime
Multiple lubrication holes enhance grease retention and distribution
Radial clearance classification provides flexibility for various operating conditions
Designed to perform efficiently in both high and low temperature ranges
Provides significant axial load support to accommodate varying loads
Compliant with industry standards for effective operations across sectors
Related links
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 23226EAW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
