NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-301
- Mfr. Part No.:
- 22226EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€945.52
(exc. VAT)
€1,162.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €945.52 |
*price indicative
- RS Stock No.:
- 454-301
- Mfr. Part No.:
- 22226EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 808kN | |
| Limiting Speed | 3600rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 898kN | |
| Number of Rows | 2 | |
| Outside Diameter | 230mm | |
| Standards/Approvals | RoHS | |
| Series | 22226EMW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 808kN | ||
Limiting Speed 3600rpm | ||
Internal Clearance C3 | ||
Static Load Rating 898kN | ||
Number of Rows 2 | ||
Outside Diameter 230mm | ||
Standards/Approvals RoHS | ||
Series 22226EMW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is engineered for dynamic performance and reliability, making it an optimal choice for various industrial applications. This bearing offers superior load capacity and operational efficiency, ensuring seamless functionality in machinery and equipment. Constructed with precision, it features a robust design that enhances its longevity, while also facilitating smooth axial and radial movements. This bearing is specifically developed to withstand extreme operating temperatures, making it perfect for high-performance environments. Suitable for diverse industries, it delivers consistent quality and dependable operation, ensuring your equipment runs efficiently.
Designed for enhanced load handling capabilities
Facilitates smooth operation under axial and radial loads
Built to endure harsh operational environments
Delivers longevity with reduced maintenance needs
Optimised for high-efficiency machinery performance
Related links
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
