NTN 23226EMKW33 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-568
- Mfr. Part No.:
- 23226EMKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,218.52
(exc. VAT)
€1,498.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,218.52 |
*price indicative
- RS Stock No.:
- 454-568
- Mfr. Part No.:
- 23226EMKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Bore Type | Taper | |
| Roller Material | 100Crmo7 | |
| Cage Material | Brass | |
| Static Load Rating | 1130kN | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 230mm | |
| Limiting Speed | 2600rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Dynamic Load Rating | 958kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 232 Sries | |
| Maximum Speed - Oil | 2600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Bore Type Taper | ||
Roller Material 100Crmo7 | ||
Cage Material Brass | ||
Static Load Rating 1130kN | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 230mm | ||
Limiting Speed 2600rpm | ||
Maximum Speed - Grease 1900rpm | ||
Dynamic Load Rating 958kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 232 Sries | ||
Maximum Speed - Oil 2600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents a pinnacle of engineering designed for high-performance and reliability. Featuring an internal diameter of 130 mm and external diameter of 230 mm, this bearing is crafted to accommodate misalignment and heavy radial loads while maintaining optimal functionality. Ideal for complex machinery, it excels in both dynamic and static conditions, ensuring peak performance even in the most demanding environments. The robust design integrates a durable construction, capable of withstanding extreme temperature variations from -40 °C to 200 °C. With a mass of 13.38 kg, it offers a substantial yet efficient solution for various applications requiring durable and dependable support.
Optimised design for enhanced load capacity and longevity
Accommodates misalignment for seamless operation
Designed to endure high operational temperatures
Includes multiple lubrication holes for efficient maintenance
Built with fatigue limit load capability for extended service life
Features a dynamic load rating to ensure robust performance under stress
Precision-engineered for minimal friction and improved energy efficiency
Utilises high-quality materials for added strength and durability
Related links
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- SKF 32226 Taper 130 mm ID Roller Bearing, 230 mm OD
- SKF 30226 Taper 130 mm ID Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
