SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-804
- Mfr. Part No.:
- 22217EAW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€313.62
(exc. VAT)
€385.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.62 |
*price indicative
- RS Stock No.:
- 699-804
- Mfr. Part No.:
- 22217EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 330kN | |
| Bearing Material | Steel | |
| Limiting Speed | 5400rpm | |
| Series | 22217 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 324kN | |
| Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 330kN | ||
Bearing Material Steel | ||
Limiting Speed 5400rpm | ||
Series 22217 | ||
End Type Double Shielded | ||
Dynamic Load Rating 324kN | ||
Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings offer exceptional performance for a variety of applications, ensuring optimal functionality in challenging environments. This high-quality bearing design facilitates efficient radial and axial load support, making it an Ideal choice for industrial machinery and equipment. With a robust construction and a dynamic load capacity of 324,000,000 mN, these bearings provide reliable longevity and reduced maintenance needs. The carefully engineered dimensions, including an internal diameter of 85 mm and an external diameter of 150 mm, ensure a perfect fit for your machinery. Whether in extreme temperatures or high-speed scenarios, this product maintains structural integrity, enhancing productivity and operational efficiency.
Designed to support both radial and axial loads effectively
Dynamic load capacity ensures durability under heavy usage
Constructed with a minimum operating temperature of 233.15 °K for versatile application
Robust static load capacity minimises the risk of failure in demanding conditions
Features three lubrication holes for optimal lubrication and extended lifespan
Specially engineered to accommodate maximum shoulder diameters for precise fitting
Low fillet radius promotes compatibility with various shaft and housing configurations
Incorporates a fatigue limit load for increased reliability over time
Related links
- SNR 22217EAW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAW33C4 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMW33 Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
