NTN 4T-LM603049/LM603011 Taper Roller 45.24 mm ID Roller Bearing, 77.788 mm OD
- RS Stock No.:
- 454-414
- Mfr. Part No.:
- 4T-LM603049/LM603011
- Manufacturer:
- NTN
Subtotal (1 unit)*
€27.67
(exc. VAT)
€34.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.67 |
*price indicative
- RS Stock No.:
- 454-414
- Mfr. Part No.:
- 4T-LM603049/LM603011
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 73.5kN | |
| Number of Rows | 1 | |
| Cup Width | 15.08mm | |
| Cone Width | 19.842mm | |
| Outside Diameter | 77.788mm | |
| Bearing Dynamic Load Rating | 63.5kN | |
| Maximum Speed - Grease | 4600rpm | |
| Limiting Speed | 4600rpm, 6200rpm | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Series | LM | |
| Maximum Speed - Oil | 6200rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 73.5kN | ||
Number of Rows 1 | ||
Cup Width 15.08mm | ||
Cone Width 19.842mm | ||
Outside Diameter 77.788mm | ||
Bearing Dynamic Load Rating 63.5kN | ||
Maximum Speed - Grease 4600rpm | ||
Limiting Speed 4600rpm, 6200rpm | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Series LM | ||
Maximum Speed - Oil 6200rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Exemplary tapered roller bearing offers an outstanding solution for various engineering applications. Designed with precision, it ensures efficient operation under high load conditions, thanks to its robust construction and advanced material composition. The combination of a pressed steel cage and well-calibrated dimensions culminates in a bearing that excels in durability and performance. Its intricate design facilitates smooth operation, while the carefully selected bearing components contribute to its reliability in challenging environments. Ideal for industries where efficiency and longevity are pivotal, this product effectively supports machinery and equipment, ensuring minimal downtime and maintenance costs.
Offers excellent resistance to wear and fatigue under varying conditions
Provides precise fitment for improved functionality and lower vibration levels
Incorporates a dynamic load rating that supports heavy-duty performance
Compatible with both oil and grease lubrication for operational flexibility
Ensures reliable life expectancy with minimal maintenance requirements
Related links
- Timken LM603049/LM603011 Taper 45.24 mm ID Roller Bearing, 77.78 mm OD
- NTN 4T-LM603011 Single Row Tapered Roller Roller Bearing, 77.788 mm OD
- NTN 4T-LM814849 Single Row Tapered Roller 77.79 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM603049 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 61.5 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 63.6 mm OD
- NTN 4T-LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
