NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD

Image representative of range

Subtotal (1 unit)*

€34.14

(exc. VAT)

€41.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.14

*price indicative

RS Stock No.:
699-107
Mfr. Part No.:
4T-LM603049/LM603014
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

45.24mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

73.5kN

Series

4T

Bearing Dynamic Load Rating

57.5kN

End Type

Open

Outside Diameter

79.97mm

Cup Width

15.08mm

Number of Rows

1

Cone Width

19.84mm

Bearing Material

Steel

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is expertly designed to accommodate varying loads while ensuring smooth and efficient operation. This single row tapered roller bearing features a pressed steel cage, enhancing its durability and performance in demanding applications. Ideal for various automotive and industrial machinery, this bearing is engineered to support rotational movements while minimising frictional losses. Originating from NTN Europe, a brand recognized for precision and quality, this bearing embodies reliability and Advanced engineering. Its specifications allow for effective load distribution and enhanced lifespan, making it a Crucial component for maintaining optimal machinery performance.

Single row tapered roller bearing design ensures high radial and axial load capacity

Pressed steel cage improves strength and durability under load

Ideal for a wide range of automotive and industrial applications

Minimises frictional losses for smoother operation

Designed to distribute loads effectively, enhancing longevity and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy