NTN 4T-3586 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 63.6 mm OD
- RS Stock No.:
- 455-276
- Mfr. Part No.:
- 4T-3586
- Manufacturer:
- NTN
Subtotal (1 unit)*
€52.90
(exc. VAT)
€65.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.90 |
*price indicative
- RS Stock No.:
- 455-276
- Mfr. Part No.:
- 4T-3586
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-3586 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 104kN | |
| Outside Diameter | 63.6mm | |
| Static Load Rating | 117kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-3586 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 104kN | ||
Outside Diameter 63.6mm | ||
Static Load Rating 117kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly crafted to meet rigorous performance standards, ensuring exceptional reliability in various applications. Designed with precision, it efficiently accommodates both radial and axial loads, making it an indispensable component in machinery requiring robust support. Enhanced by its robust construction, this bearing features a pressed steel cage that not only optimizes lubrication but also provides superior structural integrity. It is the ideal choice for manufacturers seeking a high-quality solution that guarantees longevity and operational efficiency.
Engineered for optimal load distribution, enhancing overall performance
Pressed steel cage design ensures reliable lubrication and stability
Compact dimensions make it versatile for a variety of industrial applications
Features a dynamic load capacity that supports demanding operational conditions
Robust construction designed to withstand harsh working environments
Low friction coefficients contribute to reduced energy consumption
Provides significant rating life, ensuring lasting durability in service
Related links
- NTN 4T-LM603049 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 61.5 mm OD
- NTN 4T-LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM102949 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 74.43 mm OD
- NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.24 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-3586/3525 Taper Roller 45.2 mm ID Roller Bearing, 87.3 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
