NTN 4T-LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- RS Stock No.:
- 699-106
- Mfr. Part No.:
- 4T-LM603014
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.18 |
*price indicative
- RS Stock No.:
- 699-106
- Mfr. Part No.:
- 4T-LM603014
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Static Load Rating | 73.5kN | |
| End Type | Open | |
| Outside Diameter | 79.97mm | |
| Bearing Dynamic Load Rating | 57.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.24mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Static Load Rating 73.5kN | ||
End Type Open | ||
Outside Diameter 79.97mm | ||
Bearing Dynamic Load Rating 57.5kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed to support both radial and axial loads with increased efficiency and durability. Ideal for machinery applications requiring precision, this product features a robust cup design that enables a seamless fit and reliable performance. Crafted for versatility, it meets the demands of various industrial sectors while ensuring longevity in service. Additionally, The NTN Tapered roller bearing is developed to reduce friction and wear, ultimately enhancing operational efficiency and extending equipment life. With a trusted heritage in engineering excellence, this bearing is the go-to solution for users seeking high-quality performance in a trusted product.
Single row design optimises load distribution for increased stability
Tapered roller configuration allows for the handling of combined loads effectively
Robust cup construction enhances durability in demanding environments
Precision engineering ensures smooth operation and reduces friction
Versatile application suitable for a range of machinery types
Designed to extend service life and reduce maintenance frequency
Manufactured by ntn, a recognised leader in bearing solutions
Related links
- NTN 4T-LM603049/LM603014 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 79.97 mm OD
- NTN 4T-LM603049/LM603012 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-LM102949 Tapered Roller 45.24 mm ID Tapered Roller Bearing, 74.43 mm OD
- NTN 4T-LM603049 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 61.5 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.24 mm ID Roller Bearing, 63.6 mm OD
- FAG KLM12749-LM12710 Taper Roller 21.99 mm ID Tapered Roller Bearing, 45.24 mm OD
- NTN 4T-LM603049/LM603011 Taper Roller 45.24 mm ID Roller Bearing, 77.788 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
