SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-812
- Mfr. Part No.:
- 22313EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€394.27
(exc. VAT)
€484.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.27 |
*price indicative
- RS Stock No.:
- 454-812
- Mfr. Part No.:
- 22313EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 369kN | |
| Static Load Rating | 343kN | |
| Number of Rows | 2 | |
| Internal Clearance | C4 | |
| Limiting Speed | 4800rpm | |
| Series | 22313EF800 | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 369kN | ||
Static Load Rating 343kN | ||
Number of Rows 2 | ||
Internal Clearance C4 | ||
Limiting Speed 4800rpm | ||
Series 22313EF800 | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing for vibratory applications showcases cutting-edge engineering designed to enhance reliability and performance in various industrial settings. Manufactured with a one-piece machined cage, this bearing features integral grooves and lubrication holes on the outer ring, ensuring optimal grease retention and reduced friction. The special C4 clearance class accommodates thermal expansion and provides an added layer of durability. Ideal for high-load and vibration-prone environments, this bearing is expertly crafted to minimise downtime and maximise operational efficiency.
One-piece machined cage construction increases strength and stability
Designed to handle high loads, making it suitable for tough industrial applications
Optimised lubrication holes ensure reliable performance and reduced maintenance needs
Special C4 clearance enhances operational reliability under varying temperature conditions
Robust design significantly reduces the risk of premature failure
Smooth operational characteristics contribute to quieter and more efficient machinery
Related links
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VK Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
