NTN 22322EAW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 454-894
- Mfr. Part No.:
- 22322EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€967.40
(exc. VAT)
€1,189.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €967.40 |
*price indicative
- RS Stock No.:
- 454-894
- Mfr. Part No.:
- 22322EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 2800rpm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2800rpm | |
| Series | 22322EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 975kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | CN | |
| Static Load Rating | 972kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 2800rpm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2800rpm | ||
Series 22322EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 975kN | ||
Outside Diameter 240mm | ||
Internal Clearance CN | ||
Static Load Rating 972kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents a robust solution for diverse industrial applications, expertly crafted to deliver reliability and longevity. Designed for optimal performance, this bearing efficiently accommodates radial and axial loads, ensuring smooth operational dynamics even under challenging conditions. Its precision engineering is complemented by a range of enduring materials, which enhance its capacity to withstand high levels of wear while maintaining operational efficiency. Ideal for machinery that demands a combination of strength and adaptability, this bearing guarantees optimal functionality across various environments. With features aimed at prolonging service life and performance consistency, this product is a key component for those seeking durability and reliability in their machinery.
Engineered to handle significant radial and axial loads with ease
Manufactured from high-quality steel for enhanced durability
Incorporates multiple lubrication holes for efficient maintenance
Features a minimal fillet radius for improved installation versatility
Optimised for a broad operating temperature range, ensuring reliability--Designed to facilitate easier fitting and removal during maintenance
Includes performance characteristics to extend service life
Related links
- NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
