NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 640-139
- Mfr. Part No.:
- 22322EAKW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€967.40
(exc. VAT)
€1,189.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €967.40 |
*price indicative
- RS Stock No.:
- 640-139
- Mfr. Part No.:
- 22322EAKW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 972kN | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| End Type | Open | |
| Dynamic Load Rating | 975kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Maximum Speed - Oil | 2400rpm | |
| Series | 223 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 972kN | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
End Type Open | ||
Dynamic Load Rating 975kN | ||
Outside Diameter 240mm | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 2000rpm | ||
Maximum Speed - Oil 2400rpm | ||
Series 223 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 32322J Tapered 110 mm ID Tapered Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 22322 EK/C3 Tapered 1:12 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAW33 110 mm ID Spherical Roller Bearing, 240 mm OD
