NTN 22322EMW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 454-896
- Mfr. Part No.:
- 22322EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,230.96
(exc. VAT)
€1,514.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,230.96 |
*price indicative
- RS Stock No.:
- 454-896
- Mfr. Part No.:
- 22322EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 975kN | |
| Maximum Speed - Grease | 2300rpm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 2800rpm | |
| Static Load Rating | 972kN | |
| Series | 223 | |
| Limiting Speed | 2800rpm | |
| Outside Diameter | 240mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Roller Material Steel | ||
Cage Material Brass | ||
Internal Clearance CN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 975kN | ||
Maximum Speed - Grease 2300rpm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 2800rpm | ||
Static Load Rating 972kN | ||
Series 223 | ||
Limiting Speed 2800rpm | ||
Outside Diameter 240mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for optimal performance and reliability in demanding applications. Designed with precision, its robust construction is suitable for various industrial settings, ensuring superior load capacity and enduring operational longevity. The meticulously crafted internal and external diameters maximise compatibility with a range of machinery, enhancing overall functionality. This product stands out with its thoughtful design features that accommodate diverse lubrication needs while maintaining robust structural integrity, making it an ideal choice for professionals seeking high-quality components in their engineering systems.
Engineered for enhanced load distribution, offering superior dynamic performance
Precision manufacturing ensures a perfect fit for easy installation
Robust fillet radius optimises strength at critical stress points
Multiple lubrication holes facilitate efficient maintenance and longevity
Dynamic load rating enables reliable application in high-stress environments
Designed to withstand extreme temperatures, ensuring reliable performance across applications
Comes with a high-quality rolling element material for exceptional resistance to wear
Features a comprehensive profile for stability and reduced vibration during operation
Related links
- NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
