NTN 22322EMW33C3 110 mm ID Spherical Roller Bearing, 240 mm OD
- RS Stock No.:
- 454-897
- Mfr. Part No.:
- 22322EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,230.96
(exc. VAT)
€1,514.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,230.96 |
*price indicative
- RS Stock No.:
- 454-897
- Mfr. Part No.:
- 22322EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 80mm | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Dynamic Load Rating | 975kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 972kN | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 2300rpm | |
| Outside Diameter | 240mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22322EMW33C3 | |
| Maximum Speed - Oil | 2800rpm | |
| Limiting Speed | 2800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 80mm | ||
Cage Material Brass | ||
Roller Material Steel | ||
Dynamic Load Rating 975kN | ||
Internal Clearance C3 | ||
Static Load Rating 972kN | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 2300rpm | ||
Outside Diameter 240mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22322EMW33C3 | ||
Maximum Speed - Oil 2800rpm | ||
Limiting Speed 2800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance and reliability. Designed by the renowned brand NTN, it offers a robust solution ideal for a variety of demanding applications. The bearing boasts optimal dimensions, promoting reliable load distribution and efficient operation. Its advanced design features enhance durability under high stress, ensuring longevity even in challenging environments. The NTN Spherical Roller Bearing seamlessly integrates into machinery, delivering consistent performance across all operation levels. With impressive specifications that cater to both dynamic and static loads, this bearing stands out for its engineering excellence and is a benchmark for quality in the industry.
Constructed with precision to ensure an optimal internal and external diameter
Designed to accommodate high radial loads with enhanced load-carrying capacity
Incorporates multiple lubrication holes for effective maintenance
Features a low mass, promoting energy efficiency in operational settings
Utilises a fatigue limit load that supports prolonged service life
Includes a specific radial clearance class, guaranteeing exceptional fit
Engineered to withstand extreme temperature variations
Built with high-quality materials for improved resilience against wear
Related links
- NTN 22322EMW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAW33 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EMKW33C3 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 22322EAKW33 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EF800 Cylindrical 110 mm ID Spherical Roller Bearing, 240 mm OD
- SNR 22322EKF800 Tapered 110 mm ID Spherical Roller Bearing, 240 mm OD
- NSK 22322EAE4 Round 110 mm ID Spherical Roller Bearing, 240 mm OD
