SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 705-199
- Mfr. Part No.:
- 22213EAKW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€182.10
(exc. VAT)
€223.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.10 |
*price indicative
- RS Stock No.:
- 705-199
- Mfr. Part No.:
- 22213EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Outside Diameter | 120mm | |
| Internal Clearance | CN | |
| Static Load Rating | 224kN | |
| Bearing Material | Steel | |
| Series | 22213 | |
| Dynamic Load Rating | 226kN | |
| Limiting Speed | 6900rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Outside Diameter 120mm | ||
Internal Clearance CN | ||
Static Load Rating 224kN | ||
Bearing Material Steel | ||
Series 22213 | ||
Dynamic Load Rating 226kN | ||
Limiting Speed 6900rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are designed to handle heavy loads and ensure optimal performance in demanding applications. Featuring an internal diameter of 65 mm and an external diameter of 120 mm, this bearing is engineered for high durability and reliability. Its robust construction enables it to maintain performance even under extreme operating conditions, with a dynamic load capacity of 226,000,000 mN and a static load capacity of 224,000,000 mN. The versatile design includes multiple lubrication holes, ensuring long-lasting functionality. Perfect for machinery requiring dependability, the Spherical Roller Bearings not only meet industry standards but also enhance operational efficiency, making them a Crucial component for smooth operations.
Robust design with an internal diameter of 65 mm and external diameter of 120 mm
Dynamic load capacity of 226000000 mN for heavy duty applications
Static load capacity of 224000000 mN to support static conditions
Three lubrication holes to ensure optimal performance and reduce friction
Enhanced radial clearance class (CN) for improved functionality
Mass of 1.54 kg for stability and reliability
Designed to operate within temperatures ranging from 233.15 °K to 473.15 °K
Max mechanical limit speed of 41400 °/s for high efficiency operations
Related links
- SNR 22213EAKW33ZZ Tapered 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
