NTN 4T-JM612910PK Tapered Roller 70 mm ID Tapered Roller Bearing, 115 mm OD
- RS Stock No.:
- 704-562
- Mfr. Part No.:
- 4T-JM612910PK
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.78 |
*price indicative
- RS Stock No.:
- 704-562
- Mfr. Part No.:
- 4T-JM612910PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 23mm | |
| Outside Diameter | 115mm | |
| End Type | Open | |
| Static Load Rating | 171kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 62kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 23mm | ||
Outside Diameter 115mm | ||
End Type Open | ||
Static Load Rating 171kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series 4T | ||
Bearing Dynamic Load Rating 62kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing designed to provide maximum performance and reliability in various industrial applications. This single row tapered roller bearing excels in handling axial and radial loads, making it an Ideal choice for robust machinery and equipment. With a precise external diameter of 115 mm and an outer ring width of 23 mm, the bearing ensures a perfect fit while maintaining exceptional load distribution. Its lightweight design of 0.355 kg combines durability with ease of installation, saving both time and resources. Built with quality engineering, this bearing promises a long service life, contributing to reduced downtime and maintenance costs.
Optimised for smooth operation under heavy loads, ensuring effective performance where it matters most
Designed with a max shoulder diameter of 103 mm and a minimum shoulder diameter of 110 mm for enhanced compatibility
Incorporates a max fillet radius of 2.5 mm, contributing to improved structural integrity during operation
Manufactured by ntn, a trusted name in the industry, guaranteeing quality and dependability
Ideal for applications requiring precise load handling and positioning, making it versatile for various uses
Related links
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-LM11710 Tapered Roller 70 mm ID Tapered Roller Bearing, 39.878 mm OD
