NTN 4T-33889 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 72.5 mm OD
- RS Stock No.:
- 455-274
- Mfr. Part No.:
- 4T-33889
- Manufacturer:
- NTN
Subtotal (1 unit)*
€47.29
(exc. VAT)
€58.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.29 |
*price indicative
- RS Stock No.:
- 455-274
- Mfr. Part No.:
- 4T-33889
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-33889 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 119kN | |
| Outside Diameter | 72.5mm | |
| Static Load Rating | 139kN | |
| Number of Rows | 1 | |
| Cone Width | 28.575mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-33889 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 119kN | ||
Outside Diameter 72.5mm | ||
Static Load Rating 139kN | ||
Number of Rows 1 | ||
Cone Width 28.575mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is engineered for optimal performance and durability within various industrial applications. Known for its single-row design, this product excels at accommodating both radial and axial loads, providing exceptional support and stability under demanding conditions. The robust construction features a pressed steel cage that enhances its overall integrity, ensuring long-lasting reliability. With a distinctly designed interior and exterior, it facilitates smooth operation and reduced friction, making it an ideal choice for machinery requiring precision and efficiency. With a striking blend of advanced technology and high-quality materials, this bearing stands out as a reputable solution for ensuring seamless operation across a multitude of sectors.
Designed to outperform under high-load conditions with remarkable efficiency
The pressed steel cage aids in maintaining precise ball alignment for enhanced performance
Manufactured to maximise life expectancy, reducing the need for frequent replacements
Optimised dynamic load capacities ensure superior durability
Facilitates lower friction levels for improved energy efficiency during operation
Versatile design lends itself to various applications, maximising utility
Simplifies installation processes through thoughtful engineering
Offers resilience against wear and tear, making it ideal for heavy-duty tasks
Related links
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-3775 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 71.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-HM807046 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 81.5 mm OD
- NTN 4T-18790 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-72200C Single Row Tapered Roller 50.8 mm ID Roller Bearing, 89.5 mm OD
- NTN 4T-529 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 73.4 mm OD
