NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 699-154
- Mfr. Part No.:
- 4T-33891/33821
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€69.83
(exc. VAT)
€85.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.83 |
*price indicative
- RS Stock No.:
- 699-154
- Mfr. Part No.:
- 4T-33891/33821
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 52.38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 139kN | |
| Bearing Dynamic Load Rating | 107kN | |
| Series | 4T | |
| Outside Diameter | 95.25mm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Cone Width | 28.57mm | |
| Number of Rows | 1 | |
| Cup Width | 22.22mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 52.38mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 139kN | ||
Bearing Dynamic Load Rating 107kN | ||
Series 4T | ||
Outside Diameter 95.25mm | ||
End Type Open | ||
Bearing Material Steel | ||
Cone Width 28.57mm | ||
Number of Rows 1 | ||
Cup Width 22.22mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for high-performance applications that require robust support and ease of use. Designed with a pressed steel cage, this bearing delivers durability and reliability, essential for various machinery operations. Additionally, its tapered roller design enables it to accommodate axial and radial loads efficiently, making it Ideal for dynamic applications. Manufactured in France, The NTN Single row tapered roller bearing is the go-to choice for those seeking a combination of quality and precision engineering, ensuring long-lasting performance even under demanding conditions.
Single row tapered roller design optimises load capacity for both axial and radial requirements
Pressed steel cage enhances durability while reducing weight
Manufactured by ntn, a trusted name in bearing technology
Ideal for a range of applications across various industrial sectors
Produced in compliance with stringent quality standards to ensure reliability
Compact design allows for easy installation and maintenance
Related links
- NTN 4T-33891 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
