NTN 4T-28521 Single Row Tapered Roller Roller Bearing, 92.075 mm OD
- RS Stock No.:
- 455-456
- Mfr. Part No.:
- 4T-28521
- Manufacturer:
- NTN
Subtotal (1 unit)*
€20.59
(exc. VAT)
€25.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.59 |
*price indicative
- RS Stock No.:
- 455-456
- Mfr. Part No.:
- 4T-28521
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Number of Rows | 1 | |
| Cup Width | 19.845mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 92.075mm | |
| Series | 4T-28521 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Number of Rows 1 | ||
Cup Width 19.845mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 92.075mm | ||
Series 4T-28521 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to deliver outstanding performance and reliability in various applications. Engineered for precision, this bearing optimally supports radial and axial loads, making it an essential component in machinery where durability and efficiency are paramount. With its robust construction, this tapered roller bearing ensures a long service life, even under demanding conditions. Ideal for industries requiring performance excellence, this product meets the highest standards of engineering, reflecting the reputation of its manufacturer. Its compact design facilitates easy installation and integration into existing systems, making it a go-to choice for professionals seeking superior components for their machinery.
Delivers exceptional load-carrying capacity
Designed for increased operational reliability
Facilitates smooth rotational movement
Requires minimal maintenance, enhancing productivity
Optimized design minimizes noise and vibration
Durable construction ensures longevity in demanding settings
Versatile application across various industrial sectors
Streamlined for seamless installation
Related links
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-3420 Single Row Tapered Roller Roller Bearing, 79.375 mm OD
