NTN 4T-A4138 Single Row Tapered Roller Roller Bearing, 34.988 mm OD
- RS Stock No.:
- 455-601
- Mfr. Part No.:
- 4T-A4138
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.17
(exc. VAT)
€13.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.17 |
*price indicative
- RS Stock No.:
- 455-601
- Mfr. Part No.:
- 4T-A4138
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 8.73mm | |
| Outside Diameter | 34.988mm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Series | 4T-A4138 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 8.73mm | ||
Outside Diameter 34.988mm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Series 4T-A4138 | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for reliability and high performance in various applications. Constructed with precision in mind, it serves as a crucial component in machinery that requires optimal load distribution and reduced friction. The combination of its robust design and superior materials ensures longevity, making it ideal for industrial use. With a focus on efficiency and performance, this bearing provides essential support to rotating shafts. Whether you're maintaining manufacturing equipment or enhancing automotive performance, this product meets the demanding standards of functionality expected by engineers and technicians alike.
Helps to reduce wear and prolong the lifespan of equipment
Facilitates smooth operation and reduces noise levels
Compatible with a variety of machinery for versatile applications
Manufactured by a trusted name in the industry, ensuring quality assurance
Features a compact design for easy installation in tight spaces
Related links
- NTN 4T-A4050/A4138 Taper Roller 12.7 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-A4059/A4138 Taper Roller 14.99 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
