NSK 24140CE4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
- RS Stock No.:
- 639-902
- Mfr. Part No.:
- 24140CE4C3
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
€2,103.51
(exc. VAT)
€2,587.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,103.51 |
*price indicative
- RS Stock No.:
- 639-902
- Mfr. Part No.:
- 24140CE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 200mm | |
| Race Width | 140mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Static Load Rating | 2670kN | |
| Outside Diameter | 340mm | |
| Limiting Speed | 1800rpm | |
| Maximum Speed - Grease | 800rpm | |
| Maximum Speed - Oil | 1000rpm | |
| Dynamic Load Rating | 1960kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 200mm | ||
Race Width 140mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Static Load Rating 2670kN | ||
Outside Diameter 340mm | ||
Limiting Speed 1800rpm | ||
Maximum Speed - Grease 800rpm | ||
Maximum Speed - Oil 1000rpm | ||
Dynamic Load Rating 1960kN | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to deliver exceptional performance under high radial loads. Designed with precision, it features a bore diameter of 200 mm and accommodates shaft speeds effectively, reaching thermal ratings of up to 950 min-1. This bearing is Ideal for applications requiring robust support and durability, featuring an impressive Basic dynamic load rating of 1,960,000 N, ensuring reliability in demanding conditions. With its Advanced design, the bearing supports versatile lubrication options including oil-bath, forced circulation, and grease, making it suitable for various working environments. Whether for industrial machinery or other pivotal applications, this spherical roller bearing provides the stability and efficiency needed for optimal operation.
High dynamic load capacity of 1960000 N ensures longevity and reliability
Versatile lubrication options allow for flexibility in diverse operational environments
Maximised thermal speed of 950 min-1 enhances performance under varying temperature conditions
Compact design with precise boundary dimensions promotes effective application fitting
Durable construction minimises maintenance needs reducing downtime
Optimised axial load factors ensure superior performance under load enhancing operational reliability
Includes essential dimensions for easy installation and compatibility across numerous applications
Related links
- NSK 23140CAME4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 22332CAME4 Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NSK 22326CAME4C4VE Round 160 mm ID Spherical Roller Bearing, 340 mm OD
- NTN 23044EMW33 Round 220 mm ID Spherical Roller Bearing, 340 mm OD
- SNR 22332EF800 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCJA/W33VA406 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CC/C3W33 Cylindrical 160 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22332 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 340 mm OD
