NSK 23140CAME4C3 Round 200 mm ID Spherical Roller Bearing, 340 mm OD

Image representative of range

Subtotal (1 unit)*

€1,502.33

(exc. VAT)

€1,847.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,502.33

*price indicative

RS Stock No.:
642-477
Mfr. Part No.:
23140CAME4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

200mm

Race Width

112mm

Bore Type

Round

Number of Rows

2

Limiting Speed

2000rpm

Maximum Speed - Grease

1100rpm

Maximum Speed - Oil

1000rpm

Dynamic Load Rating

1700kN

Outside Diameter

340mm

Static Load Rating

2330000N

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Tapered Roller Bearing is designed to excel in applications requiring superior load capacity and reliability. This component supports heavy radial and axial loads while facilitating smooth rotational movement. Engineered with precision, it boasts an inner diameter of 95 mm and an outer diameter of 200 mm, making it suitable for a variety of industrial machinery. Its robust construction ensures longevity and efficiency, making it a critical choice for those seeking durability without compromise.

Constructed with high-grade materials for enhanced durability

Specifically designed for optimal load distribution reducing wear

Precision-engineered to ensure a smooth operation under heavy loads

Offers easy installation streamlining maintenance processes

Ideal for applications in diverse industries including automotive and manufacturing

Lightweight yet robust design enhances overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy