SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-726
- Mfr. Part No.:
- 22210EAKW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€124.43
(exc. VAT)
€153.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.43 |
*price indicative
- RS Stock No.:
- 706-726
- Mfr. Part No.:
- 22210EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 9100rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 124kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 130kN | |
| End Type | Double Shielded | |
| Series | 22210 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 9100rpm | ||
Bearing Material Steel | ||
Static Load Rating 124kN | ||
Internal Clearance C3 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 130kN | ||
End Type Double Shielded | ||
Series 22210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered to offer exceptional performance in demanding applications. Designed with precision, these bearings demonstrate remarkable durability and stability under varying loads. Featuring an internal diameter of 50 mm and an external diameter of 90 mm, they are optimally constructed to reduce friction and ensure smooth operations. With a mass of just 0.616 kg, they are lightweight yet robust enough for rigorous use. The product is characterised by a dynamic load capacity of 130,000,000 mN and a static load capacity of 124,000,000 mN, making it Ideal for high-load scenarios. Furthermore, exceptional thermal performance is provided, with a maximum operational temperature of 473.15 °K, ensuring reliability in heat-intensive environments.
Showcases a precision engineered design that enhances operational efficiency
Equipped with three lubrication holes to ensure optimal maintenance and longevity
Features a radial clearance class C3 allowing for greater adaptability to varying load conditions
Incorporates a fatigue limit load capability of 15100000 mN enhancing reliability and performance
Provides excellent dynamic and static load capacities making it suitable for both high speed and high load applications
Guaranteed maximum shaft and housing fillet radius of 1 mm to accommodate various mounting conditions
Minimises rolling frequency noise promoting smoother operation and reduced vibration
Engineered with specific coefficients that ensure consistent performance across diverse industry applications
Related links
- SNR 22210EAKW33ZZC3 Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
