NSK 22318EAE4C3 Round 90 mm ID Spherical Roller Bearing, 190 mm OD

Image representative of range

Subtotal (1 unit)*

€299.11

(exc. VAT)

€367.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€299.11

*price indicative

RS Stock No.:
642-445
Mfr. Part No.:
22318EAE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

64mm

Bore Type

Round

Static Load Rating

705kN

Number of Rows

2

Maximum Speed - Oil

3000rpm

Limiting Speed

3000rpm

Dynamic Load Rating

665kN

Maximum Speed - Grease

2400rpm

Outside Diameter

190mm

Race Type

Grooved

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical Roller Bearing offers exceptional reliability and performance in demanding applications. Engineered for optimal load handling, this bearing features a robust design, ensuring a high dynamic load rating of 665,000 N and a static load rating of 705,000 N. With precise boundary dimensions, including a 90 mm bore diameter and a 190 mm outside diameter, the bearing is tailored for efficient operation. Enhanced with various lubrication options, it supports thermal speeds up to 2800 min-1, and mechanical speeds reaching 3000 min-1, making it suitable for a wide range of industrial applications. This precision-engineered component guarantees longevity and effectiveness, contributing to the overall efficiency of your equipment.

High Basic dynamic load rating ensures durability under heavy loads

Optimised for different lubrication methods supporting versatility in maintenance

Maximises performance with a wide thermal speed capability

Designed to handle significant axial loads efficiently

Incorporates precise abutment dimensions for better fitting on shafts and housings

Lower operating noise and vibration levels enhance productivity

Robust mass and construction provide added stability during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy