SNR 29418E Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- RS Stock No.:
- 455-055
- Mfr. Part No.:
- 29418E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€882.17
(exc. VAT)
€1,085.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €882.17 |
*price indicative
- RS Stock No.:
- 455-055
- Mfr. Part No.:
- 29418E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 29mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Series | 29418E | |
| Limiting Speed | 3400rpm | |
| End Type | Open | |
| Dynamic Load Rating | 709kN | |
| Maximum Speed - Oil | 1700rpm | |
| Standards/Approvals | RoHS | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 2100kN | |
| Internal Clearance | CN | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 29mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Series 29418E | ||
Limiting Speed 3400rpm | ||
End Type Open | ||
Dynamic Load Rating 709kN | ||
Maximum Speed - Oil 1700rpm | ||
Standards/Approvals RoHS | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 1 | ||
Static Load Rating 2100kN | ||
Internal Clearance CN | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered to deliver exceptional performance in demanding applications. Its robust design ensures optimal load handling capabilities and resilience, making it ideal for high-stress environments. With precision engineering and quality materials, this bearing guarantees reliability and longevity, promising smooth operation even under challenging conditions. The combination of advanced technology and thoughtful design allows it to achieve superior performance metrics, essential for maintaining operational efficiency in various applications. This bearing is not only a testament to innovative engineering but also a reliable partner for industries that require consistent performance and durability.
Designed for optimal axial load handling capabilities
Constructed from high-quality materials to ensure durability
Features a compact design for easier integration into existing systems
Offers enhanced performance metrics for improved operational efficiency
Facilitates smooth and reliable operation under heavy loads
Robust construction minimizes wear and extends service life
Provides excellent temperature resilience for varied operational environments
Related links
- SNR 29418E Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- NSK 22318EAE4C3 Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- NSK 22318EAE4 Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMC3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 22318EF800 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VM Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 21318VMKC3 Tapered 1:12 90 mm ID Spherical Roller Bearing, 190 mm OD
