NSK 21312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 643-735
- Mfr. Part No.:
- 21312EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
€161.04
(exc. VAT)
€198.08
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.04 |
*price indicative
- RS Stock No.:
- 643-735
- Mfr. Part No.:
- 21312EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Outside Diameter | 130mm | |
| Internal Clearance | C0 | |
| Static Load Rating | 244000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 238000N | |
| End Type | Open | |
| Standards/Approvals | ISO 15312 | |
| Series | 213 | |
| Maximum Speed - Grease | 3800rpm | |
| Maximum Speed - Oil | 4800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Outside Diameter 130mm | ||
Internal Clearance C0 | ||
Static Load Rating 244000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Dynamic Load Rating 238000N | ||
End Type Open | ||
Standards/Approvals ISO 15312 | ||
Series 213 | ||
Maximum Speed - Grease 3800rpm | ||
Maximum Speed - Oil 4800rpm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing designed for high radial and axial loads with built-in misalignment correction. It features a steel cage, open enclosure, and lubrication grooves for efficient maintenance and long-term durability. With a 60 mm bore, 130 mm outer diameter, and 31 mm width, it delivers powerful performance in a compact footprint.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22312EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 22215EAE4C3 Straight 75 mm ID Spherical Roller Bearing, 130 mm OD
