NSK 22312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 643-755
- Mfr. Part No.:
- 22312EAE4
- Manufacturer:
- NSK
Subtotal (1 unit)*
€195.18
(exc. VAT)
€240.07
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.18 |
*price indicative
- RS Stock No.:
- 643-755
- Mfr. Part No.:
- 22312EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Straight | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 3600rpm | |
| Outside Diameter | 130mm | |
| Series | 223 | |
| Standards/Approvals | ISO 15312 | |
| End Type | Open | |
| Dynamic Load Rating | 340000N | |
| Internal Clearance | C0 | |
| Static Load Rating | 340000N | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 4500rpm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Straight | ||
Cage Material Steel | ||
Maximum Speed - Grease 3600rpm | ||
Outside Diameter 130mm | ||
Series 223 | ||
Standards/Approvals ISO 15312 | ||
End Type Open | ||
Dynamic Load Rating 340000N | ||
Internal Clearance C0 | ||
Static Load Rating 340000N | ||
Number of Rows 2 | ||
Maximum Speed - Oil 4500rpm | ||
Bearing Material Steel | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical roller bearing with a 60 mm bore, 130 mm outer diameter, and 46 mm width, designed to handle high radial loads and moderate axial loads in industrial machinery. Its steel cage and open design include lubrication grooves and holes for efficient grease or oil circulation. With standard internal clearance and self-aligning roller geometry, it ensures stable performance under misalignment and demanding operating conditions.
ISO 15312 compliant
Supports dynamic and static load
Easy maintenance with lubrication access
Related links
- NSK 22312EAE4C3 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 29412E Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NSK 21312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
