NTN 4T-LM11710 Tapered Roller 70 mm ID Tapered Roller Bearing, 39.878 mm OD
- RS Stock No.:
- 698-504
- Mfr. Part No.:
- 4T-LM11710
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€4.48
(exc. VAT)
€5.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.48 |
*price indicative
- RS Stock No.:
- 698-504
- Mfr. Part No.:
- 4T-LM11710
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cup Width | 10.67mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 23.8kN | |
| Bearing Material | Steel | |
| End Type | Open | |
| Outside Diameter | 39.878mm | |
| Series | 4T | |
| Static Load Rating | 24.2kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cup Width 10.67mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 23.8kN | ||
Bearing Material Steel | ||
End Type Open | ||
Outside Diameter 39.878mm | ||
Series 4T | ||
Static Load Rating 24.2kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in a variety of applications. Designed with a robust external diameter of 39.878 mm and an outer ring width of 10.668 mm, this component ensures efficient load distribution and reliability. Its precision engineering makes it suitable for industrial and commercial use, where durability and functionality are paramount. With its carefully calculated design, The NTN Tapered roller bearing caters to the needs of engineering professionals seeking robust solutions that deliver consistent performance and longevity in demanding environments.
External diameter of 39.878 mm for superior compatibility
Outer ring width of 10.668 mm enhances load bearing capacity
Rating life coefficient of 1 ensures long-lasting performance
Max shoulder diameter of 34 mm allows for optimal installation space
Minimum shoulder diameter of 37 mm enhances structural integrity
Max fillet radius of 1.3 mm facilitates smoother operation
Manufactured by ntn, ensuring quality and reliability
Ideal for a wide range of industrial applications
Related links
- FAG KLM11749-LM11710 Taper Roller 17.46 mm ID Roller Bearing, 39.878 mm OD
- NTN 4T-LM603012 Tapered Roller 70 mm ID Tapered Roller Bearing, 77.78 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-37625 Tapered Roller 70 mm ID Tapered Roller Bearing, 158.75 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-47620 Tapered Roller 70 mm ID Tapered Roller Bearing, 133.35 mm OD
- NTN 4T-M86610 Tapered Roller 70 mm ID Tapered Roller Bearing, 64.292 mm OD
