NTN 4T-27695/27620 Tapered Roller 84.97 mm ID Tapered Roller Bearing, 125.41 mm OD
- RS Stock No.:
- 698-615
- Mfr. Part No.:
- 4T-27695/27620
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€133.18
(exc. VAT)
€163.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.18 |
*price indicative
- RS Stock No.:
- 698-615
- Mfr. Part No.:
- 4T-27695/27620
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 84.97mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 25.4mm | |
| Cup Width | 19.84mm | |
| Static Load Rating | 163kN | |
| End Type | Open | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 125.41mm | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 102kN | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 84.97mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 25.4mm | ||
Cup Width 19.84mm | ||
Static Load Rating 163kN | ||
End Type Open | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 125.41mm | ||
Series 4T | ||
Bearing Dynamic Load Rating 102kN | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is designed to support high radial and axial loads in a Compact format, making it an essential component for various industrial applications. With its Durable pressed steel cage, it ensures optimal performance under varying conditions, providing reliable service and longevity. This single row tapered roller bearing is particularly suited for applications where rotational efficiency and structural integrity are paramount, ensuring machines operate smoothly and effectively.
Single row design optimises space utilisation while maximising load capacity
Pressed steel cage enhances the robustness and longevity of the bearing
Facilitates smooth operation essential for high performance machinery
Suitable for a wide range of applications reflecting versatility
Manufactured in France ensuring adherence to high quality production standards
Related links
- Timken 27690/27620 Taper 83.34 mm ID Roller Bearing, 125.41 mm OD
- NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-3386 Tapered Roller 39.68 mm ID Tapered Roller Bearing, 80.16 mm OD
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
