NTN N313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-070
- Mfr. Part No.:
- N313EAT2X
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€277.00
(exc. VAT)
€340.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €277.00 |
*price indicative
- RS Stock No.:
- 700-070
- Mfr. Part No.:
- N313EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 191000N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 213000N | |
| Limiting Speed | 6500rpm | |
| Maximum Speed - Grease | 27600°/s | |
| Maximum Speed - Oil | 39000°/s | |
| Series | N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 191000N | ||
Number of Rows 1 | ||
Dynamic Load Rating 213000N | ||
Limiting Speed 6500rpm | ||
Maximum Speed - Grease 27600°/s | ||
Maximum Speed - Oil 39000°/s | ||
Series N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for high performance and reliability in various applications. These bearings provide exceptional support and facilitate smooth rotation, making them Ideal for dynamic loads. With a robust internal diameter of 65 mm and external diameter of 140 mm, they are designed to accommodate the demands of intense operational environments. The precise dimensions and radial clearance ensure optimal functionality while significantly reducing wear and tear.
Constructed to withstand radial loads with high dynamic performance
Mass of only 2.2 kg makes it a lightweight yet sturdy option
Dynamic load capacity of 213,000,000 mN ensures reliability under stress
Static load capacity rating of 191,000,000 mN stabilises performance in rest conditions
Fatigue limit load of 23,100,000 mN increases the lifespan of the bearing
Oil lubrication limit speed of 39,000 °/s maximises operating efficiency
Min operating temperature of -20 °C ensures functionality in low-temperature environments
Max operating temperature of 120 °C accommodates high-heat situations
Minimum shoulder diameter and optimized fillet radii enhance fit and functionality
Related links
- NTN NJ313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAG1C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313EAT2XC3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NJ313EAT2X 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN N313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NUP313U 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- NTN NU313 65 mm ID Cylindrical Roller Bearing, 140 mm OD
