NTN 4T-462A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD

Image representative of range

Subtotal (1 unit)*

€65.22

(exc. VAT)

€80.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.22

*price indicative

RS Stock No.:
704-839
Mfr. Part No.:
4T-462A
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

57.15mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

104.77mm

Static Load Rating

148kN

Number of Rows

1

Cone Width

29.31mm

Bearing Material

Steel

End Type

Open

Cup Width

24.6mm

Series

4T

Bearing Dynamic Load Rating

115kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed for high-performance applications, ensuring smooth operation and reliability. This product is engineered with a mounted cone and a pressed steel cage, providing robust support in demanding environments. Ideal for various machinery and equipment, it guarantees optimal load distribution and minimal friction, making it essential for enhancing the efficiency of your systems. With a legacy of quality from NTN Europe, this bearing exemplifies durability and precision, making it a trusted choice for both industrial and commercial applications.

Single row tapered roller design optimises load support

Mounted cone enables straightforward installation and maintenance

Pressed steel cage contributes to lightweight and Durable construction

Engineered for minimal friction, enhancing overall efficiency

Manufactured by NTN Europe, known for high-quality engineering

Versatile application suitability across various machinery types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy