SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 699-607
- Mfr. Part No.:
- 21313VC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€210.91
(exc. VAT)
€259.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.91 |
*price indicative
- RS Stock No.:
- 699-607
- Mfr. Part No.:
- 21313VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 5900rpm | |
| Series | 21313 | |
| Dynamic Load Rating | 224kN | |
| End Type | Open | |
| Outside Diameter | 140mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 215kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 5900rpm | ||
Series 21313 | ||
Dynamic Load Rating 224kN | ||
End Type Open | ||
Outside Diameter 140mm | ||
Internal Clearance C3 | ||
Static Load Rating 215kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for optimal performance in demanding applications, ensuring reliable and efficient operation. Designed with precision, this bearing features an internal diameter of 65 mm and an external diameter of 140 mm, making it suitable for a variety of machinery and equipment. Its robust construction incorporates a pressed steel cage, enabling it to withstand heavy loads and adverse operating conditions. With a dynamic load rating of 224,000,000 mN and a static load rating of 215,000,000 mN, this bearing excels in durability and longevity.
Dynamic load capacity of 224,000,000 mN for superior performance
Low maintenance design with zero lubrication holes for reduced upkeep
Operating temperature range from 233.15 °K to 473.15 °K for diverse environments
Radial clearance class C3 for optimal alignment and reduced wear
Multiple axial load coefficients for tailored performance in various scenarios
High-speed capabilities with a maximum reference thermal speed of 26,400 °/s
Related links
- SNR 21313VC3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 29413E Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22313EF800 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313V Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22313EAW33C3 Cylindrical 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VKC3 Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VK Tapered 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 21313VK Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
