SNR 10X22217EAW33EEL Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD

Image representative of range

Subtotal (1 unit)*

€414.62

(exc. VAT)

€509.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.62

*price indicative

RS Stock No.:
700-646
Mfr. Part No.:
10X22217EAW33EEL
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

44mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Limiting Speed

1100rpm

Static Load Rating

330kN

Dynamic Load Rating

324kN

Series

10X22

Outside Diameter

150mm

Internal Clearance

CN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are engineered for optimal load-handling capabilities, ensuring reliable performance in various applications. Built to sustain both dynamic and static loads, these bearings feature robust internal and external diameters, providing substantial strength and durability. With an internal diameter of 85 mm and an external diameter of 150 mm, they are expertly designed to accommodate fluctuating operational demands. The low radial clearance class CN further enhances their reliability, ensuring seamless operation under challenging conditions. Ideal for industrial framing, these bearings promote efficient machinery performance, allowing for extended service life in demanding environments.

Dynamic load capacity of 324000000 mN facilitates heavy-duty applications

Static load support of 330000000 mN ensures stability under rest conditions

Fatigue limit load of 38000000 mN provides resilience against repeated stress

Mechanical Limit Speed of 6600 °/s allows for high-speed operations

Operating temperature range from -20 °C to 120 °C enhances versatility

Reduced maintenance with three lubrication holes designed for efficient grease flow

Radial clearance class CN accommodates general application needs seamlessly

Min fillet radius of 2 mm optimises structural integrity within machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy