NTN 4T-L44643L/L44610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- RS Stock No.:
- 704-397
- Mfr. Part No.:
- 4T-L44643L/L44610
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€22.43
(exc. VAT)
€27.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.43 |
*price indicative
- RS Stock No.:
- 704-397
- Mfr. Part No.:
- 4T-L44643L/L44610
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 28.8kN | |
| End Type | Open | |
| Outside Diameter | 51.1mm | |
| Static Load Rating | 34kN | |
| Cup Width | 10.66mm | |
| Number of Rows | 1 | |
| Cone Width | 14.73mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 28.8kN | ||
End Type Open | ||
Outside Diameter 51.1mm | ||
Static Load Rating 34kN | ||
Cup Width 10.66mm | ||
Number of Rows 1 | ||
Cone Width 14.73mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for optimal performance and durAbility, specifically designed for applications requiring reliable load support. This single-row bearing features a pressed steel cage, which enhances its Ability to withstand varying conditions while ensuring smooth operation. Ideal for use in industrial machinery and automotive applications, this bearing promises a blend of precision engineering and robust construction. With a focus on resilience, The NTN product is suited to meet the challenges of dynamic load environments, ensuring longevity and stable performance in demanding situations.
Single-row design reduces friction and optimises performance
Pressed steel cage provides robust support and enhanced durability
Tapered roller design allows for efficient load distribution and alignment
Designed for a range of applications, including industrial and automotive uses
Manufactured by ntn, a reputable brand known for quality and reliability
Conforms to high industry standards, ensuring consistent performance in various environments
Compact and lightweight, facilitating easy installation and maintenance
Related links
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M86643/M86610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 64.292 mm OD
- NTN 4T-M84249/M84210 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 59.53 mm OD
