NTN 4T-33891 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 699-153
- Mfr. Part No.:
- 4T-33891
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€42.66
(exc. VAT)
€52.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.66 |
*price indicative
- RS Stock No.:
- 699-153
- Mfr. Part No.:
- 4T-33891
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 52.38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 107kN | |
| Series | 4T | |
| Cone Width | 28.57mm | |
| End Type | Open | |
| Number of Rows | 1 | |
| Cup Width | 22.22mm | |
| Static Load Rating | 139kN | |
| Outside Diameter | 95.25mm | |
| Bearing Material | Steel | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 52.38mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 107kN | ||
Series 4T | ||
Cone Width 28.57mm | ||
End Type Open | ||
Number of Rows 1 | ||
Cup Width 22.22mm | ||
Static Load Rating 139kN | ||
Outside Diameter 95.25mm | ||
Bearing Material Steel | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for efficient and robust performance in various applications. Engineered with precision, this bearing provides excellent load support and enhances the durability of machinery. Its pressed steel cage construction not only optimizes performance but also reduces friction, ensuring a smoother operation. Ideal for industrial use, this tapered roller bearing facilitates seamless motion and extends the lifespan of equipment, making it a reliable choice for engineers and technicians alike. Sourced from a reputable manufacturer, it guarantees high-quality standards and exceptional reliability, suitable for challenging work environments.
Single row design provides optimal load distribution
Tapered roller shape enhances axial and radial load capacity
Pressed steel cage construction ensures reduced friction
Facilitates seamless motion for improved operational efficiency
Durable construction suited for various industrial applications
Manufactured by a renowned brand, ensuring reliability and quality
Designed to extend machine lifespan through enhanced performance
Related links
- NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-53178/53375 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
