SNR 21310V 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 732-784
- Mfr. Part No.:
- 21310V
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€136.13
(exc. VAT)
€167.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.13 |
*price indicative
- RS Stock No.:
- 732-784
- Mfr. Part No.:
- 21310V
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Cage Material | Pressed Steel | |
| Series | 21310 | |
| Limiting Speed | 7600rpm | |
| Dynamic Load Rating | 142kN | |
| Static Load Rating | 134kN | |
| Outside Diameter | 110mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Cage Material Pressed Steel | ||
Series 21310 | ||
Limiting Speed 7600rpm | ||
Dynamic Load Rating 142kN | ||
Static Load Rating 134kN | ||
Outside Diameter 110mm | ||
Race Type Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Bearing unit is expertly designed for reliable performance in various applications. This product features a robust grey cast housing and a radial insert ball bearing secured with socket set screws, ensuring exceptional durability and flexibility. Ideal for a range of engineering and manufacturing environments, the unit boasts a Compact design that allows for effective integration into existing systems and operational efficiency. Furthermore, the single lip seal helps protect internal components from contaminants, thus extending the lifespan of the bearing.
Engineered with a grey cast housing for enhanced strength and stability
Radial insert ball bearing design with socket set screws for secure positioning
Single lip seal offers protection against dust and debris, ensuring longevity
Compact dimensions facilitate easy installation and compatibility with various systems
Dynamic load rating of 14,000,000 mN supports heavy-duty applications
Static load rating of 7,880,000 mN ensures reliability under load
Optimal operating temperature range from 253.15 °K to 373.15 °K for versatile use
Weighs only 0.47 kg, making it lightweight and easy to handle
Suitable for various industrial environments due to its robust construction
Related links
- SNR 21310V Spherical Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VKC3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VKC3 Tapered 1:12 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EAKW33C3 Tapered 50 mm ID Spherical Roller Bearing, 110 mm OD
