FAG 32009-X-XL Taper 45 mm ID Roller Bearing, 75 mm OD
- RS Stock No.:
- 174-0990
- Mfr. Part No.:
- 32009-X-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
€37.82
(exc. VAT)
€46.52
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €37.82 |
| 5 - 9 | €36.31 |
| 10 - 24 | €35.56 |
| 25 + | €34.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-0990
- Mfr. Part No.:
- 32009-X-XL
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Static Load Rating | 86kN | |
| Outside Diameter | 75mm | |
| Cone Width | 20mm | |
| Bearing Material | Steel | |
| Limiting Speed | 11400rpm | |
| Series | 320 | |
| Bearing Dynamic Load Rating | 72kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| End Type | Open | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Static Load Rating 86kN | ||
Outside Diameter 75mm | ||
Cone Width 20mm | ||
Bearing Material Steel | ||
Limiting Speed 11400rpm | ||
Series 320 | ||
Bearing Dynamic Load Rating 72kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
End Type Open | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Taper | ||
Schaeffler 320 Series Roller Bearing, 45mm Inside Diameter, 75mm Outside Diameter - 32009-X-XL
Features and Benefits:
• Steel construction ensures material strength for rolling elements
• Sheet-steel cage maintains roller separation and alignment
• Limiting speed of 11400 r/min enables high-speed operation
• Static capacity of 86 kN resists heavy stationary loads
• Dynamic rating of 72 kN sustains continuous operational loads
Applications
• Suitable for conveyor drive shafts in manufacturing
• Ideal for automotive hub assemblies with combined loads
• Can be used for industrial fans operating at high speed
• Used for machine-tool spindles needing robust load capacity
What bore arrangement does it employ?
How does the open-end design affect maintenance?
What materials are used for the rolling elements and cage?
What is the cone width and how does it influence installation?
What operating speeds are permissible for continuous use?
Related links
- SKF 32009 X Taper 45 mm ID Roller Bearing, 75 mm OD
- RS PRO 32009-X Taper 45 mm ID Roller Bearing, 75 mm OD
- FAG 31309-XL Taper 45 mm ID Roller Bearing, 100 mm OD
- RS PRO 32009 Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- FAG 32008-X-XL Taper 40 mm ID Roller Bearing, 68 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
