SKF NA 4905.2RS Normal 25 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 209-2310
- Mfr. Part No.:
- NA 4905.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€57.58
(exc. VAT)
€70.82
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.58 |
*price indicative
- RS Stock No.:
- 209-2310
- Mfr. Part No.:
- NA 4905.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Normal | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 24.5kN | |
| End Type | Open | |
| Static Load Rating | 27.5kN | |
| Outside Diameter | 42mm | |
| Standards/Approvals | No | |
| Series | NA 4905.2RS | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Normal | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Dynamic Load Rating 24.5kN | ||
End Type Open | ||
Static Load Rating 27.5kN | ||
Outside Diameter 42mm | ||
Standards/Approvals No | ||
Series NA 4905.2RS | ||
Limiting Speed 6300rpm | ||
SKF NA 4905.2RS Roller Bearing, 25mm Inside Diameter, 42mm Outside Diameter - NA 4905.2RS
This roller bearing is a crucial component for various machinery applications, providing reliable support and reducing friction in rotating parts. With an inside diameter of 25mm and an outside diameter of 42mm, it is designed for optimal performance in demanding conditions. The spherical configuration ensures effective load distribution and enhanced durability.
Features & Benefits
• Spherical design accommodates misalignment
• Static load rating of 27.5kN increases reliability under static conditions
• Supports high-speed operations up to 13,000rpm
• Incorporates a sheet metal cage reduces friction for improved performance
Applications
• Suitable for automotive requiring precise alignment
• Utilised in conveyor systems for material handling
• Employed in industrial machinery for enhanced load support
• Commonly used in electric motor assemblies for smooth operation
What are the temperature limits for proper operation?
The permissible operating temperature range is crucial for maintaining performance and longevity. The bearing is designed to function effectively within a specific temperature range, ensuring that it can withstand the operational conditions prevalent in industrial settings.
How do the dynamic load ratings affect performance?
Dynamic load ratings indicate the bearing's ability to handle varying loads during operation. Higher ratings provide assurance of durability and reliability, essential for applications with frequent load changes, such as in motors and machinery.
What maintenance practices can extend the lifespan of roller bearings?
Regular lubrication and timely inspections are vital for maintaining optimal performance. It's recommended to monitor the bearing for wear and replace it when necessary to prevent potential failures, ensuring continued reliability in operations.
Related links
- SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
- INA AXK2542-A/0-10 Needle 25 mm ID Roller Bearing, 42 mm OD
- INA 81105-TV 25 mm ID Roller Bearing, 42 mm OD
- INA K81105-TV-A/0-8 25 mm ID Roller Bearing, 42 mm OD
- IKO Nippon Thompson NTB2542AS Thrust 25 mm ID Roller Bearing, 42 mm OD
- SKF NUTR 1542 A 15 mm ID Roller Bearing, 42 mm OD
- SKF RNA 6905 30 mm ID Roller Bearing, 42 mm OD
