INA 81105-TV 25 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 194-6815
- Mfr. Part No.:
- 81105-TV
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.34
(exc. VAT)
€74.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.34 |
| 5 - 9 | €56.78 |
| 10 - 24 | €55.63 |
| 25 + | €54.46 |
*price indicative
- RS Stock No.:
- 194-6815
- Mfr. Part No.:
- 81105-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Limiting Speed | 8600rpm | |
| Static Load Rating | 76kN | |
| Outside Diameter | 42mm | |
| Dynamic Load Rating | 33.5kN | |
| Series | 81105-TV | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Limiting Speed 8600rpm | ||
Static Load Rating 76kN | ||
Outside Diameter 42mm | ||
Dynamic Load Rating 33.5kN | ||
Series 81105-TV | ||
Schaeffler 81105-TV Series Roller Bearing, 42mm Outside Diameter, 25mm Inside Diameter - 81105-TV
This roller bearing is designed to support rotating assemblies where a robust open configuration is required, providing radial load-carrying capacity and suited to medium-speed applications. It is intended for use in mechanical systems that demand consistent rolling-contact performance with a parallel bore.
Features and Benefits:
• Static load capacity 76 kN delivers sustained support under high preload
• Dynamic load rating 33.5 kN improves operational fatigue life
• Limiting speed 8,600 rpm enables use in moderate-speed drives
• Race width 11 mm offers Compact axial space usage
• Open end type allows straightforward inspection and lubrication
• Dynamic load rating 33.5 kN improves operational fatigue life
• Limiting speed 8,600 rpm enables use in moderate-speed drives
• Race width 11 mm offers Compact axial space usage
• Open end type allows straightforward inspection and lubrication
Applications
• Suitable for agricultural driveline components requiring service access
• Ideal for light industrial gearboxes with frequent maintenance
• Used with centrifugal pumps operating at moderate rotational speeds
• Can be used for conveyor idlers in material-handling lines
• Suitable for electric motor auxiliary bearings with parallel bores
• Ideal for light industrial gearboxes with frequent maintenance
• Used with centrifugal pumps operating at moderate rotational speeds
• Can be used for conveyor idlers in material-handling lines
• Suitable for electric motor auxiliary bearings with parallel bores
What shaft fit does the bore accommodate?
The internal diameter measures 25 mm and is supplied as a parallel bore for interference or transition fits depending on mounting practice.
How should lubrication be applied given the bearing configuration?
The open end permits direct re-lubrication and Visual checks to maintain film thickness and reduce wear.
What operating condition limits rotational speed?
The rated limiting speed is 8,600 rpm, above which internal heat and centrifugal forces may compromise performance.
How does the bearing cope with static loads during standstill?
It offers a static load capacity of 76 kN which supports sustained loads without permanent deformation.
Related links
- INA K81105-TV-A/0-8 25 mm ID Roller Bearing, 42 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
- INA AXK2542-A/0-10 Needle 25 mm ID Roller Bearing, 42 mm OD
- SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- SKF NA 4905.2RS Normal 25 mm ID Roller Bearing, 42 mm OD
- IKO Nippon Thompson NTB2542AS Thrust 25 mm ID Roller Bearing, 42 mm OD
- INA SL045004-PP 20 mm ID Roller Bearing, 42 mm OD
- INA SL183004-A-XL 20 mm ID Roller Bearing, 42 mm OD
