SKF K 25X29X13 25 mm ID Roller Bearing Needle, 29 mm OD
- RS Stock No.:
- 207-8605
- Mfr. Part No.:
- K 25X29X13
- Manufacturer:
- SKF
Subtotal (1 unit)*
€10.39
(exc. VAT)
€12.78
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.39 |
*price indicative
- RS Stock No.:
- 207-8605
- Mfr. Part No.:
- K 25X29X13
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 13mm | |
| Bore Type | Round | |
| Roller Material | Round | |
| Number of Rows | 1 | |
| Static Load Rating | 18.6kN | |
| Outside Diameter | 29mm | |
| Dynamic Load Rating | 10.8kN | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Series | K 25X29X13 | |
| Bearing Material | Steel | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 13mm | ||
Bore Type Round | ||
Roller Material Round | ||
Number of Rows 1 | ||
Static Load Rating 18.6kN | ||
Outside Diameter 29mm | ||
Dynamic Load Rating 10.8kN | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
Series K 25X29X13 | ||
Bearing Material Steel | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 37mm outside diameter and 20mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NKI 17/20 17 mm ID Roller Bearing Needle, 29 mm OD
- SKF NK 21/16 21 mm ID Roller Bearing Needle, 29 mm OD
- INA NK21/20-XL 21 mm ID Roller Bearing Needle, 29 mm OD
- IKO Nippon Thompson NTB1629AS 16 mm ID Roller Bearing Needle, 29 mm OD
- SKF NKI 17/16 17 mm ID Roller Bearing Needle Roller, 29 mm OD
- NTN HMK2220C/8A 22 mm ID Needle Roller Bearing Needle Roller, 29 mm OD
- NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- SKF K 25X33X20 25 mm ID Needle Roller Bearing Needle Roller, 33 mm OD
