INA NK21/20-XL 21 mm ID Roller Bearing Needle, 29 mm OD
- RS Stock No.:
- 260-0622
- Mfr. Part No.:
- NK21/20-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€136.31
(exc. VAT)
€167.66
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €136.31 | €27.262 |
*price indicative
- RS Stock No.:
- 260-0622
- Mfr. Part No.:
- NK21/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 21mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 25.5kN | |
| Limiting Speed | 20600rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 19.3kN | |
| Outside Diameter | 29mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 21mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 25.5kN | ||
Limiting Speed 20600rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 19.3kN | ||
Outside Diameter 29mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller has under roller diameter 21 mm and outside diameter of 29 mm.
Basic dynamic load rating, radial 19300 N
Basic static load rating, radial 25500 N
Fatigue load limit, radial 4500 N
Weight 35.7 g
Related links
- SKF NK 21/16 21 mm ID Roller Bearing Needle, 29 mm OD
- NTN NK21/20R 21 mm ID Needle Roller Thrust Bearing Needle Roller, 29 mm OD
- SKF NKI 17/20 17 mm ID Roller Bearing Needle, 29 mm OD
- SKF K 25X29X13 25 mm ID Roller Bearing Needle, 29 mm OD
- IKO Nippon Thompson NTB1629AS 16 mm ID Roller Bearing Needle, 29 mm OD
- NTN NK21/16R 21 mm ID Needle Roller Thrust Bearing Needle Roller 29 mm OD
- SKF NKI 17/16 17 mm ID Roller Bearing Needle Roller, 29 mm OD
- NTN HMK2220C/8A 22 mm ID Needle Roller Bearing Needle Roller, 29 mm OD
